887-034-521-112

Heilind Number:EDA887-034-521-112
Manufacturer:EDAC
Manufacturer Number:887-034-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-112

Detailed Description

Introducing our High Temp Card Edge Connector, a crucial component for your electronic assemblies. Designed for durability and reliability, this connector features a sleek Black finish and is built to withstand high temperatures, with an operating range of -40 to 105°C. With a single row and 34 positions, it offers ample connectivity for your PCB applications. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and compliance with industry standards. Copper Alloy contacts provide excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy integration into your design. Whether you're working on industrial machinery or consumer electronics, this connector is a perfect fit. Trust in its quality construction and precision engineering for seamless board-to-board connections.