887-034-521-202

Heilind Number:EDA887-034-521-202
Manufacturer:EDAC
Manufacturer Number:887-034-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-202

Detailed Description

Elevate your electronics with our High Temperature Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black finish adds a modern touch while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability. With two rows of 34 positions each, this connector offers ample connectivity for your PCB needs. The copper alloy contacts provide secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect choice for industrial and commercial applications. Upgrade your setup with this essential component today.