887-034-521-203

Heilind Number:EDA887-034-521-203
Manufacturer:EDAC
Manufacturer Number:887-034-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 34 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures stable performance in extreme conditions. Upgrade your connectivity solutions with this essential component.