887-034-521-204

Heilind Number:EDA887-034-521-204
Manufacturer:EDAC
Manufacturer Number:887-034-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-204

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. With two rows and 34 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material and .156-inch pitch further enhance its conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and commercial use. Explore our full range of products for more essential connectivity solutions.