887-034-521-208

Heilind Number:EDA887-034-521-208
Manufacturer:EDAC
Manufacturer Number:887-034-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-208

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a total of 34 positions, it offers ample connectivity for your applications. The Copper Alloy contacts, along with a pitch of .156 inches, guarantee reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial settings. Trust in its straight mount orientation for seamless integration, whether in PCB or board-to-board connections. Elevate your connectivity game with this essential component.