887-034-521-602

Heilind Number:EDA887-034-521-602
Manufacturer:EDAC
Manufacturer Number:887-034-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-602

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 34 positions, it offers seamless connection for your PCB applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation facilitates easy installation, making it a must-have in your board-to-board PCB setups. Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and 34 positions, it offers seamless connection for your PCB applications. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temperature environments. Its straight mount orientation facilitates easy installation, making it a must-have in your board-to-board PCB setups.