887-034-521-603

Heilind Number:EDA887-034-521-603
Manufacturer:EDAC
Manufacturer Number:887-034-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-603

Detailed Description

Enhance your PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a 34-position layout with a single row configuration. Crafted with precision, it features copper alloy contacts for reliable conductivity and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring longevity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your circuit board. Its straight mount orientation simplifies installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project. Trust in its quality and elevate your connectivity game.