887-034-521-604

Heilind Number:EDA887-034-521-604
Manufacturer:EDAC
Manufacturer Number:887-034-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-604

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout, it offers 34 positions for seamless board-to-board connectivity. The contact material, Copper Alloy, ensures reliable transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your circuitry with this essential component, perfect for industrial and commercial applications.