887-034-521-607

Heilind Number:EDA887-034-521-607
Manufacturer:EDAC
Manufacturer Number:887-034-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-607

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 34 positions and single row configuration offer ample connectivity options. With a high amperage rating of 3A and a pitch of .156 inches, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Trust in this essential component for seamless board-to-board PCB connections in various electronics projects.