887-034-521-802

Heilind Number:EDA887-034-521-802
Manufacturer:EDAC
Manufacturer Number:887-034-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in tough industrial environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 34 positions, it offers ample connectivity options while ensuring secure and reliable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in extreme conditions. Trust in this Straight-mount Card Edge Connector for robust and efficient board-to-board connections in your next project.