887-034-521-803

Heilind Number:EDA887-034-521-803
Manufacturer:EDAC
Manufacturer Number:887-034-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-803

Detailed Description

Engineered for high-temperature performance, this Card Edge Connector is essential for reliable board-to-board connectivity in demanding applications. With a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures secure and efficient power transmission. Featuring two rows and 34 positions, it offers ample connectivity options while maintaining a compact design with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Perfect for use in industrial or electronic devices, this black connector is a crucial component for seamless PCB integration.