887-034-521-804

Heilind Number:EDA887-034-521-804
Manufacturer:EDAC
Manufacturer Number:887-034-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-804

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Built for reliability, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows of 34 positions, it ensures secure and efficient board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a wide range of applications. Its straight mount orientation and 3A amperage make it a versatile and essential component for your PCB assembly needs. Trust in our connector for optimal performance and longevity in demanding environments.