887-034-521-807

Heilind Number:EDA887-034-521-807
Manufacturer:EDAC
Manufacturer Number:887-034-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. With two rows of 34 positions each, it offers ample connectivity for your circuitry. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting, it's perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring durability and performance. Elevate your connectivity game with this essential component.