887-034-521-808

Heilind Number:EDA887-034-521-808
Manufacturer:EDAC
Manufacturer Number:887-034-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-521-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a vital component designed for reliable performance in extreme conditions. With a sleek black exterior, it not only offers a professional aesthetic but also meets stringent UL 94V-0 standards for housing material, ensuring utmost safety. Boasting a dual-row configuration and 34 positions, this connector facilitates seamless board-to-board connections. Crafted with durable Copper Alloy contacts and a robust Polyphenylene Sulfide housing, it guarantees longevity and resilience. The .156-inch pitch and .2-inch row spacing provide precise alignment, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Elevate your connectivity solutions with this essential component.