887-034-523-101

Heilind Number:EDA887-034-523-101
Manufacturer:EDAC
Manufacturer Number:887-034-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 34 positions, ensuring seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability even in harsh conditions. With a 3A amperage and copper alloy contacts, it offers efficient power transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in our product to deliver exceptional quality and functionality.