887-034-523-102

Heilind Number:EDA887-034-523-102
Manufacturer:EDAC
Manufacturer Number:887-034-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, this connector is not only durable but also suitable for high temperature environments, with an operating range of -40 to 105°C. Featuring a single row layout, it boasts 34 positions for seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer efficient data transmission. Whether for industrial or commercial applications, this straight mount orientation connector is capable of handling up to 3A of current. Trust in its quality and performance for your next project.