887-034-523-104

Heilind Number:EDA887-034-523-104
Manufacturer:EDAC
Manufacturer Number:887-034-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. This sleek and durable black connector is designed for optimal performance, featuring a single row of 34 positions for seamless board-to-board integration. Crafted with precision, it boasts a pitch of .156 inches and row spacing of .2 inches, ensuring secure and efficient connections. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a rugged housing constructed from UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme temperatures ranging from -40 to 105°C. Its straight mount orientation adds versatility to your assembly process. Elevate your electronic designs with this essential component, a must-have in the world of PCB connectors.