887-034-523-108

Heilind Number:EDA887-034-523-108
Manufacturer:EDAC
Manufacturer Number:887-034-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-108

Detailed Description

Enhance the efficiency and reliability of your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With a single row of 34 copper alloy contacts, it guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial environments. Trust in this connector for unparalleled performance in your board-to-board PCB setups.