887-034-523-201

Heilind Number:EDA887-034-523-201
Manufacturer:EDAC
Manufacturer Number:887-034-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-201

Detailed Description

Upgrade your high-temperature PCB connections with this reliable Card Edge Connector. Designed for durability and performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and longevity in even the most demanding environments. With two rows and 34 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts and .156-inch pitch guarantee secure and efficient transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your next project. Trust in its quality and precision for seamless board-to-board PCB connections. Elevate your connectivity with this essential component.