887-034-523-602

Heilind Number:EDA887-034-523-602
Manufacturer:EDAC
Manufacturer Number:887-034-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature environments. Featuring a single row layout and a total of 34 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Whether for data transfer or power delivery, trust in the quality and performance of our Card Edge Connector.