887-034-523-603

Heilind Number:EDA887-034-523-603
Manufacturer:EDAC
Manufacturer Number:887-034-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row design and 34 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for efficient data transmission. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures from -40 to 105°C. Upgrade your circuitry with this essential component.