887-034-523-604

Heilind Number:EDA887-034-523-604
Manufacturer:EDAC
Manufacturer Number:887-034-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures secure and efficient power transmission, with a maximum amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability even in extreme operating conditions, with an impressive temperature range of -40 to 105°C. Boasting a single row configuration and 34 positions, it offers ample connectivity options for your projects. The copper alloy contact material and a pitch of .156 inches guarantee seamless data transfer, while the straight mount orientation simplifies installation. Trust in our connector to optimize your board-to-board PCB connections with precision and performance.