887-034-523-802

Heilind Number:EDA887-034-523-802
Manufacturer:EDAC
Manufacturer Number:887-034-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-802

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 34 positions, it offers ample connectivity for your PCB needs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Trust in this essential component for seamless board-to-board connectivity in your projects.