887-034-523-808

Heilind Number:EDA887-034-523-808
Manufacturer:EDAC
Manufacturer Number:887-034-523-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-523-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a maximum amperage of 3 A, making it ideal for high-power applications. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring contact points made of Copper Alloy, it ensures reliable conductivity. With two rows of 34 positions in a .156-inch pitch and .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Perfect for PCB assemblies, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.