887-034-524-101

Heilind Number:EDA887-034-524-101
Manufacturer:EDAC
Manufacturer Number:887-034-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-101

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector is designed for high performance in demanding environments, with a robust UL 94V-0 Polyphenylene Sulfide housing ensuring durability. Featuring one row of 34 copper alloy contacts, it delivers seamless data transmission with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, this connector is rated for an operating temperature range of -40 to 105°C, making it ideal for a wide range of applications. Trust in its quality craftsmanship for your next project.