887-034-524-102

Heilind Number:EDA887-034-524-102
Manufacturer:EDAC
Manufacturer Number:887-034-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for efficient and reliable performance. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures safety and longevity in demanding environments. Featuring a single row layout with 34 positions and a pitch of .156 inches, it offers seamless integration for your circuitry. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is ideal for both standard and high-temperature applications. Elevate your connection solutions with this essential component.