887-034-524-104

Heilind Number:EDA887-034-524-104
Manufacturer:EDAC
Manufacturer Number:887-034-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 34 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Perfect for PCB connectors, this component is a must-have for seamless board-to-board connections. Trust in our quality products to meet your connectivity needs effortlessly.