887-034-524-603

Heilind Number:EDA887-034-524-603
Manufacturer:EDAC
Manufacturer Number:887-034-524-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance in demanding environments, this connector features a single row layout with 34 positions for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures both durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronics with this essential component.