887-034-524-604

Heilind Number:EDA887-034-524-604
Manufacturer:EDAC
Manufacturer Number:887-034-524-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Crafted with precision, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 34 positions, it offers seamless integration on your PCB. The .156-inch pitch, .2-inch row spacing, and straight mount orientation facilitate easy installation. Engineered for high temperatures, it operates flawlessly from -40 to 105°C. Elevate your connectivity solutions with this essential component.