887-034-524-608

Heilind Number:EDA887-034-524-608
Manufacturer:EDAC
Manufacturer Number:887-034-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-608

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, meticulously designed for durability and performance. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation in even the most demanding environments. With a single row layout and 34 positions, it offers seamless integration for your PCB assembly. The copper alloy contacts provide efficient power transmission, rated for up to 3 A. Engineered with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure connections. Suitable for straight mounting orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB setup. Elevate your connectivity game with this essential component.