887-034-524-802

Heilind Number:EDA887-034-524-802
Manufacturer:EDAC
Manufacturer Number:887-034-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-802

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material. With two rows of 34 positions each, it offers ample space for secure connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Its straight mount orientation simplifies installation, making it a reliable choice for board-to-board connections. Trust in its 3A amperage rating for efficient power transfer. Elevate your connectivity solutions with this essential component.