887-034-524-803

Heilind Number:EDA887-034-524-803
Manufacturer:EDAC
Manufacturer Number:887-034-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-803

Detailed Description

Easily connect your high temperature applications with our Black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows and thirty-four positions, this connector offers ample connectivity for your PCB needs. Its straight mount orientation and .156 inch pitch make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Trust in this connector for seamless board-to-board connections in your projects.