887-034-524-804

Heilind Number:EDA887-034-524-804
Manufacturer:EDAC
Manufacturer Number:887-034-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features 34 positions across two rows, offering ample connectivity for your applications. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection against high temperatures and harsh conditions. With a maximum amperage of 3A and copper alloy contacts, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Ideal for straight mounting orientation, it's a perfect choice for streamlined assembly processes. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of electronic devices. Upgrade your connectivity with this essential component.