887-034-524-807

Heilind Number:EDA887-034-524-807
Manufacturer:EDAC
Manufacturer Number:887-034-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-807

Detailed Description

Enhance connectivity in high-temperature environments with this durable Card Edge Connector. Designed for reliability, it boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing, ensuring superior performance and safety. With two rows of 34 positions each, it offers ample connectivity for your PCB requirements. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its straight mount orientation further enhances versatility, making it a valuable asset in your connectivity arsenal. Elevate your PCB designs with this high-temp connector, a must-have in the realm of board-to-board connectivity.