887-034-524-808

Heilind Number:EDA887-034-524-808
Manufacturer:EDAC
Manufacturer Number:887-034-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-808

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 34 positions each, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term reliability. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's perfect for high-temperature environments. The sleek black color adds a touch of sophistication to your PCB setup. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient and secure connections. Whether you need to streamline data transmission or power distribution, this straight-mount card edge connector is the perfect choice. Upgrade your PCB assembly with this high-performance connector, a must-have in any electronics toolkit.