887-034-524-812

Heilind Number:EDA887-034-524-812
Manufacturer:EDAC
Manufacturer Number:887-034-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-524-812

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Crafted with precision, this connector ensures secure and efficient board-to-board PCB connections. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees durability and safety in any application. Boasting 34 positions across 2 rows, it offers ample connectivity options for your devices. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your electronic systems with this essential component.