887-034-540-103

Heilind Number:EDA887-034-540-103
Manufacturer:EDAC
Manufacturer Number:887-034-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-103

Detailed Description

Enhance the performance of your PCB connections with our High Temp Card Edge Connector. Designed for durability and precision, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 34 positions, it ensures seamless connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and reliability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in diverse environments. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation offers easy installation. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.