887-034-540-104

Heilind Number:EDA887-034-540-104
Manufacturer:EDAC
Manufacturer Number:887-034-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-104

Detailed Description

Upgrade your high-temperature connectivity with our black Card Edge Connector, featuring a single row of 34 positions for seamless board-to-board PCB connections. Engineered for reliable performance in demanding environments, this connector boasts a 3A amperage and is constructed with UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's the perfect solution for industrial applications requiring robust and dependable connectivity. Elevate your PCB assembly with this essential component.