887-034-540-108

Heilind Number:EDA887-034-540-108
Manufacturer:EDAC
Manufacturer Number:887-034-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-108

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 34 positions, it offers seamless integration for various applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Supporting an amperage of 3A and operating temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component.