887-034-540-112

Heilind Number:EDA887-034-540-112
Manufacturer:EDAC
Manufacturer Number:887-034-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliable performance in extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring high conductivity and longevity. With a single row configuration and .156 inch pitch, it offers precise alignment for seamless board-to-board connections. Boasting 34 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connectivity with this essential component.