887-034-540-201

Heilind Number:EDA887-034-540-201
Manufacturer:EDAC
Manufacturer Number:887-034-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contacts, it guarantees reliable power transmission. Its dual-row design with 34 positions offers ample connectivity possibilities, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the automotive, industrial, and telecommunications sectors. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have component for your PCB assembly projects.