887-034-540-202

Heilind Number:EDA887-034-540-202
Manufacturer:EDAC
Manufacturer Number:887-034-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-202

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for top performance, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh conditions. With two rows and 34 positions, this connector offers ample connectivity for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and high-demand environments. Trust in its straight mount orientation for easy installation, making it a versatile and essential component for your PCB setup.