887-034-540-203

Heilind Number:EDA887-034-540-203
Manufacturer:EDAC
Manufacturer Number:887-034-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing material, this connector offers both durability and style. Featuring two rows of copper alloy contacts, each with 34 positions, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing provide precise connectivity on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a straight mount orientation, it's easy to integrate into your setup. Upgrade your board-to-board connections with this essential component.