887-034-540-208

Heilind Number:EDA887-034-540-208
Manufacturer:EDAC
Manufacturer Number:887-034-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed to withstand high temperatures, this connector ensures reliable performance in industrial settings. With a current rating of 3 A and housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees safe and efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers seamless board-to-board connectivity. With 34 positions and straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB needs.