887-034-540-212

Heilind Number:EDA887-034-540-212
Manufacturer:EDAC
Manufacturer Number:887-034-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing for optimal safety. With two rows and 34 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and enjoy seamless board-to-board connectivity. Upgrade your setup with this essential component for a seamless and efficient electronic system.