887-034-540-604

Heilind Number:EDA887-034-540-604
Manufacturer:EDAC
Manufacturer Number:887-034-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-604

Detailed Description

Enhance connectivity in high-temp environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a single row of 34 positions, perfect for seamless board-to-board connections. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures optimal performance even in harsh conditions. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications requiring a dependable and long-lasting connection solution. Elevate your PCB connectivity with this high-temp card edge connector.