887-034-540-607

Heilind Number:EDA887-034-540-607
Manufacturer:EDAC
Manufacturer Number:887-034-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-607

Detailed Description

Enhance your high-temperature connectivity with our sleek Black Card Edge Connector. Designed for premium performance, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in extreme conditions. With a single row layout and 34 positions available, it offers versatile connectivity options for your PCB setup. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for demanding industrial applications. Upgrade your connectivity solutions with this high-performance connector.