887-034-540-608

Heilind Number:EDA887-034-540-608
Manufacturer:EDAC
Manufacturer Number:887-034-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-608

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a single row and 34 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Ideal for straight mounting, this connector is built to withstand temperatures ranging from -40 to 105°C, making it perfect for industrial applications. Upgrade your connectivity solutions with this essential component.