887-034-540-612

Heilind Number:EDA887-034-540-612
Manufacturer:EDAC
Manufacturer Number:887-034-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for precision, this connector features a single row layout with 34 positions, ensuring efficient data transfer. With a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees reliable performance even in extreme environments. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity standards with this essential component.