887-034-540-804

Heilind Number:EDA887-034-540-804
Manufacturer:EDAC
Manufacturer Number:887-034-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-034-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-034-540-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a high amperage rating of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures robust and reliable connections. Featuring two rows and 34 positions, it offers ample versatility for your circuitry needs. With a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and efficient mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability. Perfect for applications requiring secure board-to-board connections, this connector is a vital component for your electronic projects. Elevate your connectivity solutions with our high-quality Card Edge Connector.